LTC4020 Buck-Boost, Step-up/Step-down Battery Charger

Analog Devices' LTC4020 synchronous buck-boost DC/DC controller for portable applications

Image of Analog Devices' LTC4020 Battery ChargerAnalog Devices' LTC4020 is a buck-boost, step-up/step-down, multi-chemistry battery charger/controller. This charger provides PowerPath™ instant-on operation and high efficiency battery charging over a wide voltage range. An onboard buck-boost DC/DC controller operates with battery and/or system voltages above, below, or equal to the input voltage. This device seamlessly manages power distribution between battery and converter outputs in response to load variations, battery charge requirements. and input power supply limitations.

The LTC4020 battery charger can provide a constant-current/constant-voltage charge algorithm, constant current charging, or charging with an optimized 4-step, 3-stage lead-acid battery charge profile. Maximum converter and battery charge currents are resistor programmable. The device comes in a 38-QFN package that has a -40°C to +125°C temperature range. The LTC4020 is ideal for battery charging/monitoring for portable electronics found in test, measurement, and medical applications.

Image of Analog Devices' LTC4020 Typical Application
  Image of Analog Devices' LTC4020 Typical Application
Features
  • Synchronous buck-boost DC/DC controller
  • Li-Ion and lead-acid charge algorithms
  • ± 0.5% float voltage accuracy
  • ± 5% charge current accuracy
  • Instant-on for heavily discharged batteries
  • Ideal diode controller provides low loss
  • PowerPath™ when input power is limited
  • Input voltage regulation for high impedance input
  • Supplies and solar panel peak power operation
  • Voltage supply: 4.5 V to 55 V
  • Package/case: 38-QFN (5 x 7)
Applications    
  • Battery charging/monitoring
  • Portable electronics
  • Test, measurement, and medical
  • 12 V to 24 V automotive applications
 
  • Solar powered
  • Tablets/laptops
  • Smartphones

LTC4020 Battery Charger Eval Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTC4020DC2044AEVAL BOARD FOR LTC40200 - Immediate$107.96View Details
EVAL BOARD FOR LTC4020DC2134AEVAL BOARD FOR LTC40200 - Immediate$107.74View Details

LTC4020 Batter Charger ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC BATT CHG MULTI-CHEM 38QFNLTC4020EUHF#PBFIC BATT CHG MULTI-CHEM 38QFN0 - Immediate$12.34View Details
IC BATT CHG MULTI-CHEM 38QFNLTC4020EUHF#TRPBFIC BATT CHG MULTI-CHEM 38QFN8143 - Immediate$12.34View Details
IC BATT CHG MULTI-CHEM 38QFNLTC4020IUHF#PBFIC BATT CHG MULTI-CHEM 38QFN0 - Immediate$13.62View Details
IC BATT CHG MULTI-CHEM 38QFNLTC4020IUHF#TRPBFIC BATT CHG MULTI-CHEM 38QFN3182 - Immediate$13.62View Details
Published: 2018-01-03