DML-1-02-A-H-T-A-BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DML-1-02-A-H-T-A-BL

DigiKey Part Number
2057-DML-1-02-A-H-T-A-BL-ND
Manufacturer
Manufacturer Product Number
DML-1-02-A-H-T-A-BL
Description
CONN HEADER R/A 2POS 3MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
-
Insulation Height
0.152" (3.85mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Board Lock
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 947
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,59900 €5,99 €
1000,50840 €50,84 €
5000,45372 €226,86 €
1 0000,43206 €432,06 €
5 0000,38568 €1 928,40 €
10 0000,36728 €3 672,80 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,88040 €