
BTB16-700SWRG | |
|---|---|
DigiKey Part Number | 497-BTB16-700SWRG-ND |
Manufacturer | |
Manufacturer Product Number | BTB16-700SWRG |
Description | TRIAC 100V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 100 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB16-700SWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 100 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,08300 € | 10,83 € |
| 100 | 0,73090 € | 73,09 € |
| 500 | 0,58006 € | 290,03 € |
| 1 000 | 0,53154 € | 531,54 € |
| 2 000 | 0,49072 € | 981,44 € |
| 6 000 | 0,44308 € | 2 658,48 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,10800 € |

