
XVF3500-FB167-C | |
|---|---|
DigiKey Part Number | 880-1132-ND |
Manufacturer | |
Manufacturer Product Number | XVF3500-FB167-C |
Description | IC MCU 32BIT 2MB FLASH 167FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore - Microcontroller IC 32-Bit 500MHz 2MB (2M x 8) FLASH 167-FBGA (12x7.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit | |
Speed | 500MHz | |
Connectivity | Ethernet, SPI, USB | |
Peripherals | PWM | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 1.05V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 167-FBGA (12x7.5) | |
Package / Case | 167-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 15,20869 € | 2 661,52 € |
| Unit Price without VAT: | 15,20869 € |
|---|---|
| Unit Price with VAT: | 18,85878 € |

